Similar
Similar
Similar
Similar
Similar



FDS6670AS | |
|---|---|
DigiKey Part Number | FDS6670ASFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6670AS |
Description | MOSFET N-CH 30V 13.5A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6670AS Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS8896 | onsemi | 2.332 | FDS8896CT-ND | 1,09000 € | Similar |
| AO4492 | Alpha & Omega Semiconductor Inc. | 29.439 | 785-1290-1-ND | 1,13000 € | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1.879 | 31-DMN3010LSS-13CT-ND | 1,02000 € | Similar |
| SI4162DY-T1-GE3 | Vishay Siliconix | 8.049 | SI4162DY-T1-GE3CT-ND | 1,22000 € | Similar |
| SI4174DY-T1-GE3 | Vishay Siliconix | 8.162 | SI4174DY-T1-GE3CT-ND | 1,18000 € | Similar |







