Similar



FDS6298_G | |
|---|---|
DigiKey Part Number | FDS6298_G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS6298_G |
Description | MOSFET N-CHANNEL 30V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Tj) 1.2W Surface Mount 8-SO |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1108 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.2W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4492 | Alpha & Omega Semiconductor Inc. | 29.439 | 785-1290-1-ND | 1,13000 € | Similar |
| SI4686DY-T1-GE3 | Vishay Siliconix | 6.013 | SI4686DY-T1-GE3CT-ND | 1,91000 € | Similar |



