FDS5680 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.379
Unit Price: 2,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: 0,83000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.366
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.925
Unit Price: 2,29000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18591 €
Datasheet
N-Channel 60 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS5680

DigiKey Part Number
FDS5680TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS5680
Description
MOSFET N-CH 60V 8A 8SOIC
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 182.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

182.500In Stock
Ships from Flip Electronics