FDS4559-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.283
Unit Price: 1,25000 €
Datasheet
Mosfet Array 60V 4.5A, 3.5A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 4.5A, 3.5A 2W Surface Mount 8-SOIC

FDS4559-F085

DigiKey Part Number
FDS4559-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4559-F085
Description
MOSFET N/P-CH 60V 4.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A, 3.5A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4559-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.5A
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable