FDS4435A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 63.391
Unit Price: 0,94000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.293
Unit Price: 0,99000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.324
Unit Price: 1,60000 €
Datasheet
P-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4435A

DigiKey Part Number
488-FDS4435ATR-ND - Tape & Reel (TR)
488-FDS4435ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDS4435A
Description
MOSFET P-CH 30V 9A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4435A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes