


FDS4080N3 | |
|---|---|
DigiKey Part Number | FDS4080N3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS4080N3 |
Description | MOSFET N-CH 40V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 13A (Ta) 3W (Ta) Surface Mount 8-SO FLMP |
Datasheet | Datasheet |
EDA/CAD Models | FDS4080N3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SO FLMP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8460 | onsemi | 14.134 | 488-FDMS8460CT-ND | 2,00000 € | Similar |


