FDS4070N7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.134
Unit Price: 2,00000 €
Datasheet
N-Channel 40 V 15.3A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 15.3A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Brushless DC Motor Control | Datasheet Preview

FDS4070N7

DigiKey Part Number
FDS4070N7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4070N7
Description
MOSFET N-CH 40V 15.3A 8SO
Customer Reference
Detailed Description
N-Channel 40 V 15.3A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Datasheet
 Datasheet
EDA/CAD Models
FDS4070N7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2819 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SO FLMP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 15.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS8460onsemi14.134488-FDMS8460CT-ND2,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes