


FDS3912 | |
|---|---|
DigiKey Part Number | FDS3912-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS3912 |
Description | MOSFET 2N-CH 100V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS3912 Models |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 3A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 632pF @ 50V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS89161 | onsemi | 62 | FDS89161CT-ND | 2,24000 € | Similar |


