


FDS3580 | |
|---|---|
DigiKey Part Number | FDS3580FSTR-ND - Tape & Reel (TR) FDS3580FSCT-ND - Cut Tape (CT) FDS3580FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS3580 |
Description | MOSFET N-CH 80V 7.6A 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,80680 € | 80,68 € |
| 500 | 0,64298 € | 321,49 € |
| 1.000 | 0,61491 € | 614,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53329 € | 1.333,23 € |
| 5.000 | 0,50238 € | 2.511,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

