
FDS2572 | |
|---|---|
DigiKey Part Number | FDS2572TR-ND - Tape & Reel (TR) FDS2572CT-ND - Cut Tape (CT) FDS2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS2572 |
Description | MOSFET N-CH 150V 4.9A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.9A (Tc) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS2572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34600 € | 13,46 € |
| 100 | 0,91910 € | 91,91 € |
| 500 | 0,73638 € | 368,19 € |
| 1.000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61411 € | 1.535,28 € |
| 5.000 | 0,59166 € | 2.958,30 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


