


FDS2170N7 | |
|---|---|
DigiKey Part Number | FDS2170N7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDS2170N7 |
Description | MOSFET N-CH 200V 3A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 200 V 3A (Ta) 3W (Ta) Surface Mount 8-SO FLMP |
Datasheet | Datasheet |
EDA/CAD Models | FDS2170N7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1292 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SO FLMP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 128mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS2672 | onsemi | 436 | FDMS2672CT-ND | 3,26000 € | Similar |


