FDS2070N7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,99000 €
Datasheet
N-Channel 150 V 4.1A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 4.1A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Brushless DC Motor Control | Datasheet Preview

FDS2070N7

DigiKey Part Number
FDS2070N7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS2070N7
Description
MOSFET N-CH 150V 4.1A 8SO
Customer Reference
Detailed Description
N-Channel 150 V 4.1A (Ta) 3W (Ta) Surface Mount 8-SO FLMP
Datasheet
 Datasheet
EDA/CAD Models
FDS2070N7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
78mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1884 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO FLMP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes