
FDR844P | |
|---|---|
DigiKey Part Number | FDR844P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDR844P |
Description | MOSFET P-CH 20V 10A SUPERSOT8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1.8W (Ta) Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
EDA/CAD Models | FDR844P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4951 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SuperSOT™-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 4.5V | Base Product Number |

