


FDR6674A | |
|---|---|
DigiKey Part Number | FDR6674A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDR6674A |
Description | MOSFET N-CH 30V 11.5A SUPERSOT8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.5A (Ta) 1.8W (Ta) Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
EDA/CAD Models | FDR6674A Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5070 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 10.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6670A | onsemi | 1.505 | FDS6670ACT-ND | 1,11000 € | Similar |


