Mosfet Array 30V 14A, 11A 1.3W, 1.1W Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 14A, 11A 1.3W, 1.1W Surface Mount 14-SOIC
Brushless DC Motor Control | Datasheet Preview

FDQ7238AS

DigiKey Part Number
FDQ7238ASFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDQ7238AS
Description
MOSFET 2N-CH 30V 14A/11A 14SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 14A, 11A 1.3W, 1.1W Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
13.2mOhm @ 11A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
920pF @ 15V
Part Status
Obsolete
Power - Max
1.3W, 1.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
14-SOIC
Current - Continuous Drain (Id) @ 25°C
14A, 11A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable