MFR Recommended
Similar
Similar

FDPF5N50NZ | |
|---|---|
DigiKey Part Number | FDPF5N50NZ-ND |
Manufacturer | |
Manufacturer Product Number | FDPF5N50NZ |
Description | MOSFET N-CH 500V 4.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.5A (Tc) 30W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF5N50NZ Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N65S3R0L-F154 | onsemi | 239 | 488-FCPF600N65S3R0L-F154CT-ND | 3,25000 € | MFR Recommended |
| TK5A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 24 | TK5A50D(STA4,Q,M)-ND | 1,64000 € | Similar |
| TK5A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 2 | TK5A55D(STA4QM)-ND | 1,77000 € | Similar |



