


FDPF390N15A | |
|---|---|
DigiKey Part Number | FDPF390N15A-ND |
Manufacturer | |
Manufacturer Product Number | FDPF390N15A |
Description | MOSFET N-CH 150V 15A TO220F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Tc) 22W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF390N15A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1285 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 22W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,05620 € | 52,81 € |
| 100 | 0,94910 € | 94,91 € |
| 500 | 0,76166 € | 380,83 € |
| 1.000 | 0,70138 € | 701,38 € |
| 2.000 | 0,65070 € | 1.301,40 € |
| 5.000 | 0,61672 € | 3.083,60 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

