
FCPF260N65FL1-F154 | |
|---|---|
DigiKey Part Number | 488-FCPF260N65FL1-F154-ND |
Manufacturer | |
Manufacturer Product Number | FCPF260N65FL1-F154 |
Description | MOSFET N-CH 650V 15A TO220F-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 36W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 260mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94651 € | 1.946,51 € |
| Unit Price without VAT: | 1,94651 € |
|---|---|
| Unit Price with VAT: | 2,31635 € |

