


FDPF035N06B-F154 | |
|---|---|
DigiKey Part Number | 488-FDPF035N06B-F154-ND |
Manufacturer | |
Manufacturer Product Number | FDPF035N06B-F154 |
Description | MOSFET N-CH 60V 88A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 88A (Tc) 46.3W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8030 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 46.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 88A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N0604N-S19-AY | Renesas Electronics Corporation | 3.870 | N0604N-S19-AY-ND | 3,20000 € | Similar |
| XP6NA2R4IT | YAGEO XSEMI | 737 | 5048-XP6NA2R4IT-ND | 2,24000 € | Similar |
| XP6NA3R5IT | YAGEO XSEMI | 975 | 5048-XP6NA3R5IT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09800 € | 20,98 € |
| 100 | 1,46860 € | 146,86 € |
| 500 | 1,19988 € | 599,94 € |
| 1.000 | 1,11359 € | 1.113,59 € |
| 2.000 | 1,05920 € | 2.118,40 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

