



FDPC8016S | |
|---|---|
DigiKey Part Number | FDPC8016STR-ND - Tape & Reel (TR) FDPC8016SCT-ND - Cut Tape (CT) FDPC8016SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8016S |
Description | MOSFET 2N-CH 25V 20A PWRCLIP56 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A, 35A 2.1W, 2.3W Surface Mount Power Clip 56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2375pF @ 13V |
Part Status Active | Power - Max 2.1W, 2.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package Power Clip 56 |
Current - Continuous Drain (Id) @ 25°C 20A, 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,46400 € | 14,64 € |
| 100 | 1,00060 € | 100,06 € |
| 500 | 0,80248 € | 401,24 € |
| 1.000 | 0,74098 € | 740,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61488 € | 1.844,64 € |
| 6.000 | 0,60538 € | 3.632,28 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

