Mosfet Array 25V 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33
Brushless DC Motor Control | Datasheet Preview

FDPC8011S-AU01

DigiKey Part Number
488-FDPC8011S-AU01TR-ND - Tape & Reel (TR)
488-FDPC8011S-AU01CT-ND - Cut Tape (CT)
488-FDPC8011S-AU01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDPC8011S-AU01
Description
MOSFET 2N-CH 25V 13A PWRCLIP-33
Customer Reference
Detailed Description
Mosfet Array 25V 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA, 2.2V @ 1mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V, 64nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1240pF @ 13V, 4335pF @ 13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
800mW (Ta), 900mW (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual) Asymmetrical
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
Powerclip-33
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 13A, 10V, 1.8mOhm @ 27A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPC8011Sonsemi1.732488-FDPC8011SCT-ND30,81000 €Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,34600 €23,46 €
1001,65350 €165,35 €
5001,35808 €679,04 €
1.0001,26320 €1.263,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,22704 €3.681,12 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €