
FDPC1012S | |
|---|---|
DigiKey Part Number | 488-FDPC1012STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDPC1012S |
Description | MOSFET 2N-CH 25V 13A PWRCLIP-33 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 13A (Ta), 35A (Tc), 26A (Ta), 88A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta), 35A (Tc), 26A (Ta), 88A (Tc) | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 12A, 4.5V, 2.2mOhm @ 23A, 4.5V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V, 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1075pF @ 13V, 3456pF @ 13V | |
Power - Max | 800mW (Ta), 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Powerclip-33 |


