N-Channel 100 V 76A (Tc) 2.4W (Ta), 107W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 76A (Tc) 2.4W (Ta), 107W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP8D5N10C

DigiKey Part Number
FDP8D5N10C-ND
Manufacturer
Manufacturer Product Number
FDP8D5N10C
Description
MOSFET N-CH 100V 76A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 76A (Tc) 2.4W (Ta), 107W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 130µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2475 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
2.4W (Ta), 107W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.5mOhm @ 76A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,20000 €3,20 €
501,62500 €81,25 €
1001,47230 €147,23 €
5001,20458 €602,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €