FDP8441_F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.177
Unit Price: 2,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 950
Unit Price: 1,98000 €
Datasheet
N-Channel 40 V 23A (Ta), 80A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 23A (Ta), 80A (Tc) 300W (Tc) Through Hole TO-220-3

FDP8441_F085

DigiKey Part Number
FDP8441_F085-ND
Manufacturer
Manufacturer Product Number
FDP8441_F085
Description
MOSFET N-CH 40V 23A/80A TO220-3
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 80A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable