
FDP5N50 | |
|---|---|
DigiKey Part Number | FDP5N50-ND |
Manufacturer | |
Manufacturer Product Number | FDP5N50 |
Description | MOSFET N-CH 500V 5A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 85W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP5N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT5N50 | Alpha & Omega Semiconductor Inc. | 400 | 785-1173-5-ND | 1,50000 € | Similar |


