


FDP5690 | |
|---|---|
DigiKey Part Number | FDP5690-ND |
Manufacturer | |
Manufacturer Product Number | FDP5690 |
Description | MOSFET N-CH 60V 32A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 58W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP5690 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 58W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 16A, 10V |

