FDP5680 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.537
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 625
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.164
Unit Price: 1,86000 €
Datasheet
N-Channel 60 V 40A (Tc) 65W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 40A (Tc) 65W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP5680

DigiKey Part Number
FDP5680-ND
Manufacturer
Manufacturer Product Number
FDP5680
Description
MOSFET N-CH 60V 40A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 65W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP5680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable