Similar
Similar
Similar
Similar

FDP55N06 | |
|---|---|
DigiKey Part Number | FDP55N06-ND |
Manufacturer | |
Manufacturer Product Number | FDP55N06 |
Description | MOSFET N-CH 60V 55A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 114W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP55N06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.397 | 785-1438-5-ND | 1,61000 € | Similar |
| IRFZ44NPBF | Infineon Technologies | 20.924 | IRFZ44NPBF-ND | 1,32000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |
| STP55NF06 | STMicroelectronics | 20.501 | 497-2777-5-ND | 1,96000 € | Similar |
| STP55NF06L | STMicroelectronics | 1.951 | 497-6742-5-ND | 1,88000 € | Similar |





