N-Channel 120 V 18A (Ta), 210A (Tc) 2.4W (Ta), 333W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 18A (Ta), 210A (Tc) 2.4W (Ta), 333W (Tc) Through Hole TO-220
Brushless DC Motor Control | Datasheet Preview

FDP2D9N12C

DigiKey Part Number
FDP2D9N12C-ND
Manufacturer
Manufacturer Product Number
FDP2D9N12C
Description
PTNG 120V N-FET TO220
Customer Reference
Detailed Description
N-Channel 120 V 18A (Ta), 210A (Tc) 2.4W (Ta), 333W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 686µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8894 pF @ 60 V
Part Status
Obsolete
Power Dissipation (Max)
2.4W (Ta), 333W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.