Similar
Similar


FDP2710-F085 | |
|---|---|
DigiKey Part Number | FDP2710-F085-ND |
Manufacturer | |
Manufacturer Product Number | FDP2710-F085 |
Description | MOSFET N-CH 250V 4A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 4A (Ta) 403W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP2710-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5690 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 403W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 47mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP50N25T | IXYS | 431 | IXTP50N25T-ND | 6,32000 € | Similar |
| IXTP76N25T | IXYS | 191 | IXTP76N25T-ND | 6,93000 € | Similar |


