MFR Recommended
Similar

FDP24N40 | |
|---|---|
DigiKey Part Number | FDP24N40-ND |
Manufacturer | |
Manufacturer Product Number | FDP24N40 |
Description | MOSFET N-CH 400V 24A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 24A (Tc) 227W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP24N40 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3020 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTP165N65S3H | onsemi | 732 | 488-NTP165N65S3H-ND | 4,53000 € | MFR Recommended |
| STP18N55M5 | STMicroelectronics | 768 | 497-10963-5-ND | 3,43000 € | Similar |



