Similar
Similar
Similar



FDP24AN06LA0 | |
|---|---|
DigiKey Part Number | FDP24AN06LA0-ND |
Manufacturer | |
Manufacturer Product Number | FDP24AN06LA0 |
Description | MOSFET N-CH 60V 7.8A/40A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.8A (Ta), 40A (Tc) 75W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP24AN06LA0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 75W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.397 | 785-1438-5-ND | 1,61000 € | Similar |
| IRFZ48PBF | Vishay Siliconix | 0 | IRFZ48PBF-ND | 3,43000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |
| STP55NF06 | STMicroelectronics | 20.475 | 497-2777-5-ND | 1,96000 € | Similar |
| STP55NF06L | STMicroelectronics | 1.931 | 497-6742-5-ND | 1,88000 € | Similar |





