Similar
Similar
Similar
Similar
Similar



FDP20AN06A0 | |
|---|---|
DigiKey Part Number | FDP20AN06A0-ND |
Manufacturer | |
Manufacturer Product Number | FDP20AN06A0 |
Description | MOSFET N-CH 60V 9A/45A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta), 45A (Tc) 90W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP20AN06A0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 90W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 45A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD10AN06A0 | onsemi | 3.062 | FDD10AN06A0CT-ND | 2,50000 € | Similar |
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.397 | 785-1438-5-ND | 1,61000 € | Similar |
| IRLZ44NPBF | Infineon Technologies | 25.907 | IRLZ44NPBF-ND | 1,67000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |
| STP55NF06 | STMicroelectronics | 20.475 | 497-2777-5-ND | 1,96000 € | Similar |






