Similar
Similar
Similar
Similar
Similar
Similar
Similar

FDP15N65 | |
|---|---|
DigiKey Part Number | FDP15N65-ND |
Manufacturer | |
Manufacturer Product Number | FDP15N65 |
Description | MOSFET N-CH 650V 15A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 250W (Tc) Through Hole TO-220-3 |
EDA/CAD Models | FDP15N65 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3095 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 440mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP8N70X2M | IXYS | 12 | IXTP8N70X2M-ND | 4,44000 € | Similar |
| SIHP12N65E-GE3 | Vishay Siliconix | 0 | SIHP12N65E-GE3-ND | 2,84000 € | Similar |
| SPP11N80C3XKSA1 | Infineon Technologies | 2.790 | SPP11N80C3XKSA1-ND | 3,86000 € | Similar |
| STP11N60DM2 | STMicroelectronics | 200 | 497-16932-ND | 2,05000 € | Similar |
| STP13N65M2 | STMicroelectronics | 0 | 497-15555-5-ND | 2,30000 € | Similar |






