
FDP13AN06A0-SW82126 | |
|---|---|
DigiKey Part Number | 488-FDP13AN06A0-SW82126TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDP13AN06A0-SW82126 |
Description | MOSFET N-CH 60V TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.9A (Ta), 62A (Tc) 115W (Tc) Through Hole TO-220-3 |
Category | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 62A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |

