


FDN86265P | |
|---|---|
DigiKey Part Number | FDN86265PTR-ND - Tape & Reel (TR) FDN86265PCT-ND - Cut Tape (CT) FDN86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN86265P |
Description | MOSFET P-CH 150V 800MA SUPERSOT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 800mA (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN86265P Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 800mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94200 € | 9,42 € |
| 100 | 0,62910 € | 62,91 € |
| 500 | 0,49516 € | 247,58 € |
| 1.000 | 0,45205 € | 452,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37132 € | 1.113,96 € |
| 6.000 | 0,34559 € | 2.073,54 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


