FDN361BN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.406
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.206
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.286
Unit Price: 0,68000 €
Datasheet
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN361BN

DigiKey Part Number
FDN361BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDN361BN
Description
MOSFET N-CH 30V 1.4A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN361BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
193 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes