


FDN339AN_G | |
|---|---|
DigiKey Part Number | FDN339AN_G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDN339AN_G |
Description | MOSFET N-CH 20V 3A SUPERSOT3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 3A, 4.5V |

