N-Channel 40 V 420A (Tc) 156W (Tc) Surface Mount 8-Dual Cool™88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMT80040DC

DigiKey Part Number
FDMT80040DCOSTR-ND - Tape & Reel (TR)
FDMT80040DCOSCT-ND - Cut Tape (CT)
FDMT80040DCOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT80040DC
Description
MOSFET N-CH 40V 420A 8PQFN
Customer Reference
Detailed Description
N-Channel 40 V 420A (Tc) 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
338 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
26110 pF @ 20 V
FET Type
Power Dissipation (Max)
156W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-Dual Cool™88
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
0.56mOhm @ 64A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.