FDMS9408L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 846
Unit Price: 3,14000 €
Datasheet
N-Channel 40 V 80A (Tc) 214W (Tj) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS9408L-F085

DigiKey Part Number
FDMS9408L-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS9408L-F085
Description
MOSFET N-CH 40V 80A POWER56
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 214W (Tj) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5750 pF @ 20 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
214W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power56
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C430NLAFT1Gonsemi846488-NVMFS5C430NLAFT1GCT-ND3,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes