N-Channel 80 V 30A (Tc) 50W (Tj) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS86381-F085

DigiKey Part Number
FDMS86381-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS86381-F085
Description
MOSFET N-CH 80V 30A POWER56
Customer Reference
Detailed Description
N-Channel 80 V 30A (Tc) 50W (Tj) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
866 pF @ 40 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
50W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power56
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
22mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.