


FDMS7608S | |
|---|---|
DigiKey Part Number | FDMS7608STR-ND - Tape & Reel (TR) FDMS7608SCT-ND - Cut Tape (CT) FDMS7608SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7608S |
Description | MOSFET 2N-CH 30V 12A/15A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 15A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1510pF @ 15V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C 12A, 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,68850 € | 68,85 € |
| 500 | 0,54376 € | 271,88 € |
| 1.000 | 0,49717 € | 497,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40937 € | 1.228,11 € |
| 6.000 | 0,38156 € | 2.289,36 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

