


FDMS7602S | |
|---|---|
DigiKey Part Number | FDMS7602STR-ND - Tape & Reel (TR) FDMS7602SCT-ND - Cut Tape (CT) FDMS7602SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7602S |
Description | MOSFET 2N-CH 30V 12A/17A POWER56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 17A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 17A | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15900 € | 11,59 € |
| 100 | 0,78560 € | 78,56 € |
| 500 | 0,62530 € | 312,65 € |
| 1.000 | 0,59450 € | 594,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50839 € | 1.525,17 € |
| 6.000 | 0,48570 € | 2.914,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

