FDMS7600AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.305
Unit Price: 2,26000 €
Datasheet
Mosfet Array 30V 12A, 22A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 12A, 22A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS7600AS

DigiKey Part Number
FDMS7600ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7600AS
Description
MOSFET 2N-CH 30V 12A/22A POWER56
Customer Reference
Detailed Description
Mosfet Array 30V 12A, 22A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
7.5mOhm @ 12A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1750pF @ 15V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
Power56
Current - Continuous Drain (Id) @ 25°C
12A, 22A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL66DN3LLH5STMicroelectronics1.305497-12271-1-ND2,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes