Mosfet Array 30V 13A, 18A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 13A, 18A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3669S

DigiKey Part Number
FDMS3669STR-ND - Tape & Reel (TR)
FDMS3669SCT-ND - Cut Tape (CT)
FDMS3669SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS3669S
Description
MOSFET 2N-CH 30V 13A/18A POWER56
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 13A, 18A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
10mOhm @ 13A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
2.7V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1605pF @ 15V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
Power56
Current - Continuous Drain (Id) @ 25°C
13A, 18A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,51800 €15,18 €
1001,04020 €104,02 €
5000,83580 €417,90 €
1.0000,77931 €779,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63310 €1.899,30 €
6.0000,62680 €3.760,80 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €