


FDMS3660S | |
|---|---|
DigiKey Part Number | FDMS3660SFSTR-ND - Tape & Reel (TR) FDMS3660SFSCT-ND - Cut Tape (CT) FDMS3660SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3660S |
Description | MOSFET 2N-CH 30V 30A/60A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A, 60A 1W Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A, 60A | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | Power56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57600 € | 15,76 € |
| 100 | 1,08520 € | 108,52 € |
| 500 | 0,89116 € | 445,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72807 € | 2.184,21 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

