Mosfet Array 25V 16A, 18A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 16A, 18A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3616S

DigiKey Part Number
FDMS3616STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3616S
Description
MOSFET 2N-CH 25V 16A/18A POWER56
Customer Reference
Detailed Description
Mosfet Array 25V 16A, 18A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
6.6mOhm @ 16A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
27nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1765pF @ 13V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual) Asymmetrical
Package / Case
8-PowerTDFN
FET Feature
Logic Level Gate
Supplier Device Package
Power56
Drain to Source Voltage (Vdss)
25V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
16A, 18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.