Mosfet Array 25V 17.5A, 30A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 25V 17.5A, 30A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3610S

DigiKey Part Number
FDMS3610STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS3610S
Description
MOSFET 2N-CH 25V 17.5A POWER56
Customer Reference
Detailed Description
Mosfet Array 25V 17.5A, 30A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
5mOhm @ 17.5A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1570pF @ 13V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
Power56
Current - Continuous Drain (Id) @ 25°C
17.5A, 30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.000In Stock
Ships from Flip Electronics