Mosfet Array 30V 13A, 23A 1W Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 13A, 23A 1W Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS3604S

DigiKey Part Number
FDMS3604STR-ND - Tape & Reel (TR)
FDMS3604SCT-ND - Cut Tape (CT)
FDMS3604SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS3604S
Description
MOSFET 2N-CH 30V 13A/23A POWER56
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 13A, 23A 1W Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
13A, 23A
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1785pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12900 €11,29 €
1000,76380 €76,38 €
5000,60730 €303,65 €
1.0000,57382 €573,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49310 €1.479,30 €
6.0000,46881 €2.812,86 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €