
FDMS3602S-P | |
|---|---|
DigiKey Part Number | 488-FDMS3602S-P-ND |
Manufacturer | |
Manufacturer Product Number | FDMS3602S-P |
Description | MOSFET 2N-CH 25V 15A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 15A (Ta), 30A (Tc), 26A (Ta), 40A (Tc) 2.2W (Ta), 2.5W (Ta) Surface Mount 8-PQFN (5x6) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA, 3V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V, 64nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1680pF @ 13V, 4120pF @ 13V |
Part Status Obsolete | Power - Max 2.2W (Ta), 2.5W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 30A (Tc), 26A (Ta), 40A (Tc) | Supplier Device Package 8-PQFN (5x6) |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 15A, 10V |

